HSA50R01J

Heilind Number:AMP8-1625984-7
Manufacturer:TE Connectivity
Manufacturer Number:HSA50R01J
ECAD Model:
3D Model

Description:

HSA50 R01 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSA50R01J
Power Rating:50 W
Termination Type:Solder Lug
Resistance:.01 Ω
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP8-1625984-7

Detailed Description

Enhance your electronic projects with the HSA50 R01 power resistor, a high-quality component designed for durability and reliability. With a power rating of 50W and a rated voltage of 1250V DC, it offers efficient performance in demanding applications. Featuring a wirewound element with a tolerance of 5%, it ensures precision in resistance levels. The solder lug termination type makes for easy installation, while its compact dimensions of 72.5 x 30 x 17 mm allow for versatile mounting options. RoHS compliant and crafted for chassis mounting, this resistor is an essential addition to any setup requiring stable and consistent power management.