| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1625984-9 |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | .02 Ω |
| Rated Voltage: | 1250 V DC |
| Dimensions: | 72.5 x 30 x 17 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1625984-9 |
8-1625984-9
| Heilind Number: | AMP8-1625984-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1625984-9 |
| ECAD Model: |
Specifications
Detailed Description
The HSA50 R02 Power Resistor is a reliable and high-performance component for electronic applications. With a power rating of 50W and a tolerance of 5%, it offers consistent and efficient operation. Featuring a wirewound element and solder lug termination, it ensures secure connectivity and durability. Rated for 1250V DC, it is suitable for demanding environments. Measuring 72.5 x 30 x 17mm, it is compact and easy to integrate. This RoHS-compliant resistor is ideal for use in various industries, providing dependable performance in chassis mount applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC10010RJ | ![]() | |
| TE Connectivity HSC150100RJ | ![]() |


