| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1625999-2 |
| Power Rating: | 100 W |
| Termination Type: | Solder Lug |
| Resistance: | 2.5 KΩ |
| Rated Voltage: | 1900 V DC |
| Dimensions: | 87.5 x 47.5 x 26 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1625999-2 |
8-1625999-2
| Heilind Number: | AMP8-1625999-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1625999-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the HSC100 2K5 5% Chassis Mount Resistor. Featuring a robust wirewound element, this resistor offers a reliable power rating of 100W and a resistance of 2.5 KΩ. With a rated voltage of 1900V DC, it ensures efficient performance in demanding applications. The solder lug termination type provides easy installation, while its compact dimensions of 87.5 x 47.5 x 26mm make it suitable for space-constrained environments. RoHS compliant and designed for durability, this resistor is a vital component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


