| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1625999-4 |
| Power Rating: | 100 W |
| Termination Type: | Solder Lug |
| Resistance: | 75 Ω |
| Rated Voltage: | 1900 V DC |
| Dimensions: | 87.5 x 47.5 x 26 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1625999-4 |
8-1625999-4
| Heilind Number: | AMP8-1625999-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1625999-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the HSC100 75R 5% Power Resistor. Boasting a robust 100W power rating and a durable wirewound element, this resistor ensures reliable performance in demanding applications. With a resistance of 75Ω and a tolerance of 5%, it provides precise control over current flow. Its solder lug termination type makes installation a breeze, while its chassis mount design offers versatility in mounting options. RoHS compliant and rated for up to 1900V DC, this resistor is both environmentally friendly and safe for high-voltage use. Elevate your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


