| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1676123-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.8 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP8-1676123-1 |
8-1676123-1
| Heilind Number: | AMP8-1676123-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1676123-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this high-quality through hole resistor, featuring a power rating of 0.5 W and a resistance of 1.8 KΩ. Its tinned copper leads ensure secure connectivity, while the robust metal oxide film element guarantees reliability in a wide temperature range from -55 to 155 °C. With a 250 V rated voltage and a tolerance of 5%, this resistor is ideal for various electronic applications. Meeting stringent quality standards, it is an essential component for professionals and enthusiasts alike.

