8-1676123-2

Heilind Number:AMP8-1676123-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1676123-2
ECAD Model:
3D Model

Description:

1/2W SM M/OX 5% 2K0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1676123-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:7.2 x 2.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP8-1676123-2

Detailed Description

Enhance circuit performance with this axial leaded resistor, featuring a power rating of 0.5W and a resistance of 2 KΩ. Constructed with a metal oxide film element, it ensures reliable operation in a wide temperature range from -55 to 155°C. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, this component offers precise and stable resistance values. Its tinned copper leads provide secure termination, while its compact dimensions of 7.2 x 2.5 mm make it suitable for various electronic applications. Rated for 250V, it meets industry standards for quality and performance. Whether for industrial or consumer electronics, this through-hole resistor is an essential component for circuit design and maintenance.