8-1676123-6

Heilind Number:AMP8-1676123-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1676123-6
ECAD Model:
3D Model

Description:

1/2W SM M/OX 5% 3K0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1676123-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:7.2 x 2.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP8-1676123-6

Detailed Description

Enhance your electronic projects with this high-quality 0.5 W through-hole resistor. Featuring a durable metal oxide film element, it offers a resistance of 3 KΩ with a tight tolerance of 5%. Its axial leaded mount type and tinned copper leads ensure easy installation and reliable connectivity. Operating in a wide temperature range from -55 to 155 °C, it is suitable for various applications. With a rated voltage of 250 V and a temperature coefficient of ±350 ppm/°C, this resistor guarantees stable performance even in demanding environments. Upgrade your circuit designs with this essential component for superior reliability and precision.