8-1676123-9

Heilind Number:AMP8-1676123-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1676123-9
ECAD Model:
3D Model

Description:

1/2W SM M/OX 5% 3K9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1676123-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:7.2 x 2.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP8-1676123-9

Detailed Description

Enhance your circuitry with this high-performance axial leaded resistor, boasting a power rating of 0.5W and a resistance of 3.9 KΩ. Crafted with precision, it ensures reliable operation even in extreme temperatures ranging from -55 to 155 °C. Featuring tinned copper leads and a compact 7.2 x 2.5 mm size, it's easy to integrate into any design. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, this resistor guarantees accuracy and stability in diverse applications. RoHS compliance further underscores its quality and environmental responsibility. Elevate your projects with this meticulously engineered through-hole resistor.