| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1676480-1 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 680 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1676480-1 |
8-1676480-1
Specifications
Detailed Description
Enhance your electronic projects with the CRG0402 1% 680K resistor. This high-quality surface mount component, measuring just 1 x .5 x .35 mm, offers a power rating of .063 W, making it suitable for various applications. With a resistance of 680 KΩ and a tolerance of 1%, it ensures precise and reliable performance. The thick film element and solder termination type guarantee durability and ease of installation. Operating at a rated voltage of 50 V, this general purpose resistor is RoHS compliant, aligning with environmental standards. Perfect for demanding environments, it's a must-have for any electronics enthusiast or professional.

