8-1676480-6
CRG0402 1% 750K
Enhance your circuitry with the CRG0402 1% 750K surface mount resistor. With a resistance of 750 KΩ and a power rating of .063 W, it ensures reliable performance in a compact 0402 size. Ideal for general purpose applications, this thick film resistor offers a tolerance of 1% and is RoHS compliant, meeting environmental standards. Featuring solder termination and a rated voltage of 50 V, it is easy to mount and suitable for a wide range of electronic projects. Trust in its quality and precision for your design needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1676480-6 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 750 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .35 mm |
Product: | Surface Mount Resistors |
Product Type: | General Purpose Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP8-1676480-6 |
series: | Neohm CRG |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±100 ppm/°C |
Part Alias: | 8-1676480-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |