8-1676481-2

CPF 0603 20K 0.1% 25PPM 1K RL

Enhance circuit accuracy with our CPF 0603 precision resistor, meticulously crafted for optimal performance. Featuring a resistance of 20 KΩ with a tight tolerance of .1% and low temperature coefficient of 25PPM, this thin film resistor ensures reliable and stable operation in demanding applications. Its compact 0603 size and surface mount termination make it easy to integrate, while the rated voltage of 50 V and power rating of .063 W provide versatility for various circuit designs. RoHS compliant and supplied in 1K reel packaging, it's an essential component for high-precision electronics assembly. Upgrade your designs with our Surface Mount Resistors, setting the standard for quality and performance in the industry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1676481-2
Size Code: 0603
Power Rating: .063 W
Termination Type: Solder
Resistance: 20 KΩ
Rated Voltage: 50 V
Mounting Style: Surface Mount
Dimensions: 1.55 x .8 x .45 mm
Product: Surface Mount Resistors
Product Type: Precision Resistor
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
SKU: AMP8-1676481-2
series: Neohm CPF
Number of Resistors: 1
Resistance Range: 1kΩ - 1MΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±25 ppm/°C
Part Alias: 8-1676481-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: