8-1676481-3

Heilind Number:AMP8-1676481-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1676481-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 22K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1676481-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:22 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1676481-3

Detailed Description

Enhance precision in your electronic projects with our CPF 0603 surface mount resistor. This compact component, measuring 1.55 x .8 x .45 mm, boasts a resistance of 22 KΩ with a tolerance of .1% for accurate performance. Operating at a power rating of .063 W and rated voltage of 50 V, it's ideal for demanding applications. Crafted with a thin film element, it offers reliable functionality while its solder termination ensures easy installation on PCBs. With RoHS compliance, you can trust in its environmental sustainability. Upgrade to this high-quality resistor for efficient circuitry design.