8-1676481-4

Heilind Number:AMP8-1676481-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1676481-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 24K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1676481-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:24 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1676481-4

Detailed Description

Enhance circuit precision with this CPF 0603 24K 0.1% 25PPM 1K RL resistor. Measuring just 1.55 x .8 x .45 mm, it's perfect for compact designs. The thin film element ensures accuracy, with a tolerance of .1%. Operating at a power rating of .063 W and rated voltage of 50 V, it offers reliable performance. With surface mount termination and ROHS compliance, it's easy to integrate into your assembly. Upgrade your electronic projects with this high-quality precision resistor.