8-1676481-5

Heilind Number:AMP8-1676481-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1676481-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 27K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1676481-5
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:27 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1676481-5

Detailed Description

Enhance circuit performance with our precision CPF 0603 resistor. Featuring a resistance of 27 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, this thin film resistor ensures accurate and stable operation. With a power rating of .063 W and rated voltage of 50 V, it is suitable for a wide range of applications. The surface mount design and solder termination make for easy installation, while the compact 0603 package with dimensions of 1.55 x .8 x .45 mm saves space on your PCB. Trust in the reliability of our Surface Mount Resistors for your electronic designs.