8-1676481-7

Heilind Number:AMP8-1676481-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1676481-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 33K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1676481-7
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:33 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1676481-7

Detailed Description

Enhance circuit performance with our CPF 0603 precision resistor, meticulously designed for accuracy. Featuring a resistance of 33 KΩ with a tolerance of 0.1%, this thin film resistor ensures precise signal control in electronic applications. With a power rating of .063 W and a rated voltage of 50 V, it guarantees reliable operation. Its compact 0603 size, measuring 1.55 x .8 x .45 mm, and surface mount termination make it easy to integrate onto PCBs. RoHS compliant, it meets environmental standards, offering a sustainable solution. Trust in the quality of our Surface Mount Resistors for optimal performance in your designs.