8-1676913-0

Heilind Number:AMP8-1676913-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1676913-0
ECAD Model:
3D Model

Description:

YR1 0.1% 301K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1676913-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:301 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1676913-0

Detailed Description

Enhance circuit precision with our YR1 0.1% 301K axial leaded resistor, designed for reliable performance in a variety of applications. With a power rating of 0.25W and a resistance of 301KΩ, this thin film resistor ensures accurate voltage regulation. Its tinned copper leads provide secure termination, while its compact 6.3 x 2.3mm dimensions make it easy to integrate into your designs. Operating efficiently in temperatures ranging from -65 to 155°C, this resistor offers stability even in harsh environments. With a low tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, you can trust in its consistent performance. While not RoHS compliant, it remains a dependable choice for your through-hole resistor needs.