8-1676913-1

Heilind Number:AMP8-1676913-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1676913-1
ECAD Model:
3D Model

Description:

YR1 0.1% 301R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1676913-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:301 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1676913-1

Detailed Description

Achieve precise resistance with our YR1 0.1% 301R Axial Leaded resistor, designed for high accuracy in electronic circuitry. With a power rating of .25 W and a rated voltage of 250 V, it offers reliable performance in a compact 6.3 x 2.3 mm package. The thin film element ensures stability, while the ±15 ppm/°C temperature coefficient guarantees consistent operation in a wide temperature range (-65 to 155 °C). Constructed with tinned copper leads for easy installation, this resistor is ideal for applications requiring minimal tolerance variation. Enhance your circuit design with this high-quality Through Hole resistor.