| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1676913-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 31.6 KΩ |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP8-1676913-5 |
8-1676913-5
| Heilind Number: | AMP8-1676913-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1676913-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic applications with this YR1 0.1% axial leaded resistor. Boasting a resistance of 31.6 KΩ and a power rating of .25 W, this thin film element ensures reliable performance even in extreme temperature ranges from -65 to 155 °C. With tinned copper leads for secure termination, it offers a rated voltage of 250 V and a tolerance of .1%. The ±15 ppm/°C temperature coefficient further guarantees stability, making it an essential component for your through-hole resistor needs.

