8-1676914-4

Heilind Number:AMP8-1676914-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1676914-4
ECAD Model:
3D Model

Description:

YR1 0.1% 681K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1676914-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:681 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1676914-4

Detailed Description

Achieve precise resistance with our YR1 0.1% 681K through-hole resistor, designed for reliable performance in a variety of electronic applications. Featuring a thin film element and tinned copper leads, this resistor offers a power rating of 0.25 W and a resistance value of 681 KΩ, making it suitable for use in circuits with a rated voltage of up to 250 V. With a tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, it ensures accurate and stable operation even in extreme temperature ranges from -65 to 155 °C. Measuring 6.3 x 2.3 mm, this resistor is compact yet durable, meeting the highest quality standards for through-hole resistors.