8-1676915-2

Heilind Number:AMP8-1676915-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1676915-2
ECAD Model:
3D Model

Description:

YR1 0.1% 143K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1676915-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:143 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1676915-2

Detailed Description

Achieve precise resistance with our YR1 0.1% 143K axial leaded resistor. Designed for high precision applications, this thin film resistor offers a resistance value of 143 KΩ with a tolerance of 0.1%. With a power rating of 0.25 W and a rated voltage of 250 V, it ensures reliable performance in a wide range of operating conditions. The tinned copper leads provide secure termination, while the compact 6.3 x 2.3 mm dimensions make it easy to integrate into your circuit. With a temperature coefficient of ±15 ppm/°C and an operating temperature range of -65 to 155 °C, this resistor is suitable for use in demanding environments. RoHS compliance further enhances its environmental credentials, making it a sustainable choice for your projects. Perfect for use in various electronic applications, our YR1 resistor guarantees precision and reliability.