| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1676970-0 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 499 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1676970-0 |
8-1676970-0
Specifications
Detailed Description
Enhance circuit precision with this RN 0603 499Ω 0.1% Surface Mount Resistor, designed for high-performance applications. With a power rating of .063 W and a rated voltage of 50 V, this chip resistor ensures reliable operation in demanding conditions. Its thin film element construction guarantees accuracy, while the solder termination type allows for easy installation on PCBs. Measuring just 1.55 x .8 x .45 mm, it is ideal for space-constrained designs. With RoHS compliance and exceptional tolerance of .1%, this precision resistor is a vital component for achieving optimal circuit performance.

