| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1676970-7 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 590 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1676970-7 |
8-1676970-7
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RN 0603 590Ω 0.1% thin film resistor. Measuring at just 1.55 x .8 x .45 mm, it offers a compact solution for surface mount applications. With a power rating of .063 W and a tolerance of .1%, it ensures reliable performance. Operating at a rated voltage of 50 V, this resistor is suitable for a wide range of projects. Its solder termination and two terminations make installation a breeze. Trust in its quality construction for consistent and accurate results.

