| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1676970-9 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 619 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1676970-9 |
8-1676970-9
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this 0603-size surface mount resistor. With a resistance of 619 ohms, it offers reliable performance at a rated voltage of 50V. The thin film element ensures accuracy, while the .1% tolerance and 10PPM stability make it ideal for demanding applications. Measuring just 1.55 x 0.8 x 0.45mm, it's compact yet powerful, with a power rating of .063W. Featuring solder termination and RoHS compliance, this component is easy to integrate and environmentally friendly. Perfect for use in various electronics, it comes in a 1K reel for convenient storage and handling. Upgrade your designs with this high-quality precision resistor.

