| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1676971-2 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 330 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1676971-2 |
8-1676971-2
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0805 Thin Film Precision Resistor. With a resistance of 330 KΩ, tolerance of 0.1%, and a low temperature coefficient of 10PPM, it ensures accurate performance in demanding applications. The compact 0805 size and surface mount termination make it easy to integrate onto PCBs. Operating at a power rating of 0.1 W and rated voltage of 100 V, it offers reliable and efficient operation. Trust in the quality of this resistor for your circuit design needs.

