| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1676971-3 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 120 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1676971-3 |
8-1676971-3
Specifications
Detailed Description
Enhance circuit precision with this RN 0805 120K 0.1% 10PPM 1K RL resistor, perfect for demanding applications. Measuring 2 x 1.25 x .55 mm, it boasts a thin film element for accurate performance. With a resistance of 120 KΩ and a tolerance of .1%, it ensures reliability, while its 100 V rated voltage and .1 W power rating cater to various power needs. Designed for surface mount installation, it features solder termination and complies with RoHS standards, making it an environmentally friendly choice. Ideal for use in electronics, telecommunications, and industrial equipment, this precision resistor guarantees stable and efficient operation.

