| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1676971-4 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 4.7 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1676971-4 |
8-1676971-4
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0805 4R7 0.1% 10PPM 1KRL resistor. With a resistance of 4.7 Ω and a power rating of .1 W, it ensures reliable performance in high-voltage applications, rated up to 100 V. The surface mount design and solder termination make installation a breeze. Measuring just 2 x 1.25 x .55 mm, it's a compact solution for space-constrained setups. This thin film resistor, with a tolerance of .1%, guarantees accuracy in signal processing. RoHS compliance further underscores its quality and environmental responsibility. Ideal for precision circuitry, it's a must-have component in your electronics toolkit.

