| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1676971-8 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 22 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1676971-8 |
8-1676971-8
Specifications
Detailed Description
Enhance your precision electronic projects with this 0805 resistor, boasting a resistance of 22 KΩ with a tight tolerance of .1%. Crafted with a thin film element, it guarantees accuracy with a low temperature coefficient of 10PPM. Operating at a power rating of .1 W and a rated voltage of 100 V, this surface mount resistor is ideal for compact applications. Solder termination ensures secure installation, while its small dimensions of 2 x 1.25 x .55 mm make it easy to integrate. Trust in its reliability for your circuit design needs.

