| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1734857-1 |
| Housing Material: | PA 9T GF |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Straddle Mount |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 10 mm, .394 in |
| PCB Retention Type: | Kinked |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 3.504 in, 89 mm |
| Connector System: | Board to Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .16 in, 3.93 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Assembly Process Feature: | Pick and Place Cover |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II & III |
| Part Aliases: | 8-1734857-1 |
| SKU: | AMP8-1734857-1 |
8-1734857-1
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance PCI Express Straddle Connector. Designed for optimal signal transmission, it features a durable PA 9T GF housing in sleek black, ideal for 1U applications. With a 164-pin configuration and convenient surface mount termination method, it ensures secure attachment to your board. The phosphor bronze contacts, plated with gold for reliable conductivity, guarantee a voltage rating of 50V AC. Operating flawlessly in temperatures ranging from -40 to 85°C (-40 to 185°F), it meets stringent industry standards for durability and performance. Its compact 10mm height and 8.8mm width, with a 3.504-inch length, make it suitable for various PCB layouts. RoHS compliant and lead-free solder capable, this connector is not only environmentally friendly but also easy to integrate into your assembly process. Perfect for PCI Express II & III applications, it offers seamless connectivity in data and device systems. Elevate your connectivity solutions with this essential component, available in a package quantity of 30 for your convenience.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734774-1 | ![]() | |
| TE Connectivity 5-2337939-4 | ![]() |


