8-1761614-2

Heilind Number:AMP8-1761614-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1761614-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

STEP-Z PLUG 20MM 200/104P LF S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1761614-2
Housing Material:Thermoplastic
Mount Type:Board Mount
Termination Method:Surface Mount - Solder Ball
Pitch:.051 in, 1.3 mm
Contact Type:Tab
Row Spacing:.079 in, 2 mm
Contact Amperage:1 A
Number of Positions:104
Housing Color:Natural
Mount Orientation:Vertical
GPL:G39
Packaging:Package
Operating Temperature Range:32 - 212 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Thickness (Recommended):1.57 mm, .8 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K180
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Mezzanine
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Pick and Place Cover
Header Type:Pin Header
Connector Assembly Type:PCB Mount Header
Stack Height:1.378 in
Material Flammability Standard:UL 94V-0
Part Aliases:8-1761614-2
SKU:AMP8-1761614-2

Detailed Description

Elevate your board-to-board connections with the STEP-Z PLUG 20MM, a high-performance housing featuring 104 gold-plated contact tabs for seamless power and signal transmission. Designed for surface mount soldering with a 1.3mm pitch, this thermoplastic connector ensures reliable performance in a wide operating temperature range from 32 to 212°F. Its vertical mount orientation and 2mm row spacing offer versatility in assembly, while its UL 94V-0 flammability standard compliance guarantees safety. Suitable for pick and place assembly, this connector is ideal for various applications in electronics manufacturing. Experience efficient and secure PCB connectivity with this advanced board-to-board solution.