| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1761614-5 |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Pitch: | .051 in, 1.3 mm |
| Contact Type: | Tab |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 1 A |
| Number of Positions: | 120 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | G39 |
| Packaging: | Package |
| Operating Temperature Range: | 32 - 212 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K180 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 1.063 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1761614-5 |
| SKU: | AMP8-1761614-5 |
8-1761614-5
| Heilind Number: | AMP8-1761614-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1761614-5 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STEP-Z PLUG, a versatile connector designed for efficient board-to-board connections in electronic assemblies. With a 12mm housing made of UL 94V-0 thermoplastic, this connector ensures reliable performance even in demanding environments. Featuring a surface mount solder ball termination method and a pitch of 1.3mm (.051 in), it offers easy installation on PCBs. Its 120 tab contact positions, with gold plating for optimal signal transfer, support a contact amperage of 1A. The natural housing color and vertical mount orientation make it suitable for various applications. Mezzanine board-to-board configuration and with mating retention, this connector guarantees secure and stable connections. From power to signal transmission, this connector, part of the Board to Board PCB Connectors lineup, is essential for efficient electronic assembly.

