8-1879011-3

Heilind Number:AMP8-1879011-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879011-3
ECAD Model:
3D Model

Description:

SMF2 560K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879011-3
Power Rating:2 W
Termination Type:Solder
Resistance:560 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Dimensions:6.7 x 4 x 3.55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP8-1879011-3

Detailed Description

Enhance your electronic projects with our high-quality SMF2 Power Resistor. With a resistance of 560 KΩ and a tolerance of 5%, this surface mount chip resistor is designed for reliable performance. Rated for up to 2 W of power and 300 V of voltage, it is suitable for a wide range of applications. The solder termination type ensures easy installation, while its compact dimensions of 6.7 x 4 x 3.55 mm make it space-efficient. Crafted with a metal film element, it offers durability and precision in circuitry. Ideal for professionals and hobbyists alike, this RoHS-compliant resistor is a must-have for any electronics toolkit.