| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879021-4 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 270 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879021-4 |
8-1879021-4
| Heilind Number: | AMP8-1879021-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879021-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the SMW3 270R 1% Power Resistor. This high-performance component boasts a power rating of 3W and a resistance of 270Ω, making it ideal for various applications. With a rated voltage of 500V, it ensures reliable operation even in demanding environments. The surface mount design and solder termination type simplify installation, while the compact dimensions of 10.5 x 5.5 x 5mm save valuable space on your PCB. Crafted with wirewound technology and offering a tolerance of 1%, this resistor guarantees precision and stability in your designs. Trust in its quality and efficiency for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


