8-1879022-5

Heilind Number:AMP8-1879022-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879022-5
ECAD Model:
3D Model

Description:

SMF3 1M0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879022-5
Power Rating:3 W
Termination Type:Solder
Resistance:1 MΩ
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:10.5 x 5.5 x 5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP8-1879022-5

Detailed Description

Enhance your electronic circuitry with the SMF3 1M0 5% Power Resistor. This high-quality surface mount component boasts a power rating of 3W and a resistance of 1MΩ, ensuring reliable performance in a variety of applications. With a rated voltage of 500V and solder termination type, it offers robust connectivity and durability. Its compact dimensions of 10.5 x 5.5 x 5mm make it ideal for space-constrained designs. Crafted with a metal film element and boasting a tolerance of 5%, this resistor guarantees precision and stability in your circuit. Whether for industrial, commercial, or DIY projects, this RoHS-compliant component is a versatile and essential addition to any engineer's toolkit. Elevate your electronic creations with the Surface Mount Resistors.