8-1879026-6

Heilind Number:AMP8-1879026-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1879026-6
ECAD Model:
3D Model

Description:

YR1 0.1% 47R5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879026-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:47.5 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879026-6

Detailed Description

Enhance circuit performance with our YR1 Thin Film Resistor, meticulously crafted for precision. Rated at 0.1% tolerance, this axial-leaded component boasts a resistance of 47.5 Ω and a power rating of .25 W, making it ideal for high-accuracy applications. With tinned copper leads for secure termination, it ensures reliable connectivity. Operating flawlessly in a wide temperature range from -65 to 155 °C, and with a rated voltage of 250 V, it offers durability and stability. Its compact 6.3 x 2.3 mm dimensions and RoHS compliance further enhance its appeal, making it a top choice for professionals in the electronics industry.