| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879028-5 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 402 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879028-5 |
8-1879028-5
Specifications
Detailed Description
Enhance your electronic circuits with the RN 0805 precision resistor, boasting a resistance of 402 KΩ with a tight tolerance of 0.1%. Designed for high precision applications, this thin film resistor offers a power rating of .1 W and a low temperature coefficient of 10PPM. Its compact 0805 size, measuring 2 x 1.25 x .55 mm, makes it ideal for surface mount installations. Operating at a rated voltage of 100 V, this component guarantees reliable performance in various circuit designs. With RoHS compliance, it adheres to environmental regulations, ensuring both quality and sustainability. Upgrade your projects with the RN 0805 for consistent and accurate resistance values.

