8-1879061-0

Heilind Number:AMP8-1879061-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879061-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 20K 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879061-0
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:20 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879061-0

Detailed Description

Enhance precision in your electronic projects with our CPF 0402 20K 0.1% 25PPM 5K RL resistor. Measuring just 1 x .5 x .3 mm and boasting a power rating of .063 W, this thin film resistor is ideal for surface mount applications. With a resistance of 20 KΩ and a tolerance of .1%, it delivers reliable performance, while its rated voltage of 25 V ensures compatibility with a wide range of circuits. RoHS compliant and featuring solder termination, it's both environmentally friendly and easy to install. Trust in the quality of our Surface Mount Resistors for your precision resistor needs.