8-1879061-1

Heilind Number:AMP8-1879061-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1879061-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 22K 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879061-1
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:22 KΩ
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879061-1

Detailed Description

Enhance precision in your electronic projects with our CPF 0402 22K 0.1% 25PPM 5K RL resistor. Measuring at a compact 0402 size, it offers a resistance of 22 KΩ with a tolerance of .1%. This thin film resistor, with a power rating of .063 W, ensures reliable performance in surface mount applications. Featuring solder termination and RoHS compliance, it aligns with modern environmental standards. Trust in its quality as a crucial component in your circuit designs.