| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879125-5 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 100 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879125-5 |
8-1879125-5
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, boasting a resistance of 100 Ω and a tolerance of .1%. With a power rating of .063 W and a rated voltage of 25 V, it provides reliable performance in various applications. The surface mount design and solder termination make installation a breeze, while the compact dimensions of 1 x .5 x .3 mm ensure space-saving efficiency. Crafted with a thin film element, it guarantees accuracy, with a low temperature coefficient of resistance (10PPM) for stable operation. Upgrade your circuitry with this high-quality component, ideal for demanding environments.

