| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879126-8 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 226 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879126-8 |
8-1879126-8
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with this RN 0402 226R 0.1% 10PPM surface mount resistor. With a power rating of .063 W and a rated voltage of 25 V, it offers exceptional performance in a compact 1 x .5 x .3 mm package. The thin film element ensures accuracy, while the solder termination type facilitates easy installation. Meeting RoHS compliance standards, this resistor is a sustainable choice for your applications. Trust in its 226 Ω resistance and .1% tolerance for consistent and stable operation, making it ideal for a wide range of electronic devices. Upgrade to Surface Mount Resistors for quality and precision in your projects.

