| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879127-0 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 464 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879127-0 |
8-1879127-0
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0402 464R 0.1% Thin Film Precision Resistor. Designed for surface mount applications, this resistor boasts a resistance of 464 ohms with a tolerance of 0.1%, ensuring accurate performance. With a power rating of .063 W and a rated voltage of 25 V, it is suitable for a wide range of circuitry. The solder termination type and compact 0402 size make for easy installation, while its high-quality construction guarantees reliability. Whether you're working on professional electronics or DIY projects, this resistor is a must-have component for achieving optimal results.

