| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879127-2 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 475 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879127-2 |
8-1879127-2
Specifications
Detailed Description
Enhance precision in your electronic designs with our RN 0402 475R 0.1% 10PPM CUT LENGTH resistor. Measuring at just 1 x .5 x .3 mm, this surface mount component offers a compact solution without compromising on performance. With a resistance value of 475 ohms and a tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element construction guarantees high precision, while the rated voltage of 25V and power rating of .063W make it suitable for a variety of applications. Featuring solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Upgrade your circuitry with this essential chip resistor from our Surface Mount Resistors collection.

