| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879127-3 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 475 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879127-3 |
8-1879127-3
Specifications
Detailed Description
Enhance your electronic projects with our RN 0402 Precision Resistor. This compact surface mount component, measuring just 1 x .5 x .3 mm, offers a resistance of 475 Ω with a tight tolerance of .1%. Ideal for applications requiring high precision, it boasts a low power rating of .063 W and can handle a rated voltage of 25 V. With thin film technology and solder termination, it ensures reliable performance in a variety of settings. Trust in the quality of our Surface Mount Resistors for your designs.

