| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879127-5 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 487 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879127-5 |
8-1879127-5
Specifications
Detailed Description
Enhance the precision and performance of your electronic circuits with this RN 0402 Thin Film Precision Resistor. With a resistance of 487 ohms and a tolerance of 0.1%, it ensures accurate signal processing. Operating at a rated voltage of 25V and a power rating of .063W, this surface mount resistor is ideal for high-performance applications. The solder termination type and compact dimensions of 1 x .5 x .3 mm make it easy to integrate into your PCB layout. RoHS compliance guarantees environmentally friendly manufacturing, while the 10PPM temperature coefficient ensures stable performance over a wide range of operating conditions. Trust in the quality and reliability of this component for your next design project.

