| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879127-6 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 487 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879127-6 |
8-1879127-6
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this RN 0402 thin film resistor. With a resistance of 487 Ω and a tolerance of 0.1%, it ensures exact performance in various applications. Operating at a rated voltage of 25 V and a power rating of .063 W, it offers efficient power handling. The surface mount design and solder termination make installation easy, while its compact 1 x .5 x .3 mm size saves valuable space. RoHS compliant and boasting a low temperature coefficient of 10PPM, it's a high-quality component you can trust. Perfect for use in a wide range of electronic devices, this resistor is a crucial addition to any project requiring precision resistance.

