| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879127-8 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 499 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879127-8 |
8-1879127-8
Specifications
Detailed Description
Enhance the precision of your electronic designs with our RN 0402 499Ω thin film resistors. Operating at a power rating of .063 W and boasting a tolerance of .1%, these surface mount components are ideal for applications requiring accurate resistance values. With a rated voltage of 25 V, they offer reliable performance in various circuit configurations. Measuring just 1 x .5 x .3 mm, these resistors are compact and easy to integrate, making them perfect for space-constrained PCB layouts. Their solder termination type ensures secure attachment, while the 10PPM temperature coefficient guarantees stable operation across a wide range of environmental conditions. Trust in our Surface Mount Resistors to meet your precision resistor needs with uncompromising quality and performance.

