| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879127-9 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 499 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879127-9 |
8-1879127-9
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Measuring 1 x 0.5 x 0.3 mm and boasting a power rating of .063 W, it guarantees reliable operation in a compact package. With a resistance of 499 Ω and a tolerance of 0.1%, this thin film resistor ensures accuracy in signal processing. Its surface mount design and solder termination make for easy integration, while its 25 V rated voltage offers versatility in application. RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronics with this high-quality component from our Surface Mount Resistors collection.

