| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879129-2 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 2.32 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879129-2 |
8-1879129-2
Specifications
Detailed Description
Enhance your circuitry with our precision RN 0402 2.32 KΩ resistor, boasting a tolerance of .1% and a low temperature coefficient of 10PPM. Designed for high-precision applications, this thin film resistor ensures accurate and stable performance, even in demanding environments. With a power rating of .063 W and a rated voltage of 25 V, it delivers reliable operation in a compact 0402 package. Its surface mount termination type simplifies installation, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your electronic designs with this high-quality component from our Surface Mount Resistors collection.

