| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879129-8 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 2.43 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879129-8 |
8-1879129-8
Specifications
Detailed Description
Enhance precision in your electronic circuits with our RN 0402 2K43 0.1% 10PPM CUT LENGTH resistor. Measuring 1 x .5 x .3 mm, this surface mount resistor with a power rating of .063 W is designed for optimal performance. With a resistance of 2.43 KΩ and a tolerance of .1%, it provides accurate and reliable operation. The thin film element ensures high quality, while the solder termination type facilitates easy installation. Rated for 25 V, it is suitable for a variety of applications. Trust in our Surface Mount Resistors for consistent and efficient circuitry.

