| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879130-0 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 4.99 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879130-0 |
8-1879130-0
Specifications
Detailed Description
Enhance precision in electronic circuits with this RN 0402 4K99 0.1% 10PPM 1K RL resistor. Measuring just 1 x .5 x .3 mm, it is ideal for compact designs. With a resistance of 4.99 KΩ, power rating of .063 W, and tolerance of .1%, it ensures accurate performance. Operating at a rated voltage of 25 V, it is suitable for a variety of applications. Featuring thin film technology and solder termination, it offers reliability in surface mount installations. Compliant with RoHS standards, it is an environmentally friendly choice for your projects.

