| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879130-6 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 5.23 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879130-6 |
8-1879130-6
Specifications
Detailed Description
Enhance circuit precision with our RN 0402 5.23 KΩ surface-mount resistor. This thin film component boasts a tolerance of 0.1% and a low temperature coefficient of 10PPM, ensuring accurate performance in diverse applications. Operating at a rated voltage of 25V with a power rating of .063W, it offers reliable functionality in compact electronic designs. With solder termination and dimensions of 1 x .5 x .3 mm, it's easy to integrate onto PCBs. Trust in its quality as a RoHS-compliant product from our Surface Mount Resistors line, perfect for demanding environments where precision is paramount.

